Onsemi NTZD3154NT2G technical specifications.
| Package/Case | SOT-563 |
| Continuous Drain Current (ID) | 540mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 20V |
| Element Configuration | Dual |
| Fall Time | 4ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 6V |
| Input Capacitance | 150pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 250mW |
| Rds On Max | 550mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTZD3154NT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
