Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTZD3155CT1H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTZD3155CT1H technical specifications.
| Package/Case | SOT-563 |
| Continuous Drain Current (ID) | 430mA |
| Drain to Source Resistance | 900mR |
| Element Configuration | Dual |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 6V |
| Input Capacitance | 150pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Channels | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 550mR |
| RoHS Compliant | Yes |
| Weight | 0.000289oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTZD3155CT1H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.