
Small Signal MOSFET 20V 540mA 550 mOhm Dual Complementary SOT-563 With 100K G-S Resistors, SOT-563, 6 LEAD, 4000-REEL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NTZD3156CT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTZD3156CT1G technical specifications.
| Package/Case | SOT-563 |
| Continuous Drain Current (ID) | 430mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 720mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 19.5ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 6V |
| Input Capacitance | 72pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 280mW |
| Rds On Max | 550mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 29ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTZD3156CT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.