
The NTZD3156CT2G is a dual MOSFET from Onsemi, featuring a P-CHANNEL and N-CHANNEL configuration with a maximum drain to source breakdown voltage of 20V. It has a continuous drain current of 430mA and a maximum power dissipation of 250mW. The device is packaged in a SOT-563 surface mount package and is RoHS compliant. The operating temperature range is from -55°C to 150°C.
Sign in to ask questions about the Onsemi NTZD3156CT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NTZD3156CT2G technical specifications.
| Package/Case | SOT-563 |
| Continuous Drain Current (ID) | 430mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 900mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 6.5ns |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 6V |
| Input Capacitance | 72pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 280mW |
| Rds On Max | 550mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 29ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NTZD3156CT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.