TRANSISTOR,MOSFET,MATCHED PAIR,P-CHANNEL,20V V(BR)DSS,430MA I(D),SOT-563
Onsemi NTZD3158PT1G technical specifications.
| Package/Case | SOT-563 |
| Continuous Drain Current (ID) | 430mA |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 175pF |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 900mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.