Onsemi NUD3048MT1G technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 1.2A |
| Current Rating | 700mA |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 720mR |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 15V |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Output Current | 700mA |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.56W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUD3048MT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
