
TRANSISTOR 500 mA, 6 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, CASE 318-08, 3 PIN, FET General Purpose Small Signal
Sign in to ask questions about the Onsemi NUD3105LT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NUD3105LT1 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Breakdown Voltage | 6V |
| Drain to Source Resistance | 900mR |
| Drain to Source Voltage (Vdss) | 6V |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 6V |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 225mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NUD3105LT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
