
Dual N-channel DC motor driver IC, surface mountable in a 6-pin SC package. Features a maximum output current of 400mA and a continuous drain current of 500mA, with a drain-to-source breakdown voltage of 14V. Operates with a gate-to-source voltage of 6V and offers an on-state resistance of 1.2 Ohms. This component is RoHS compliant, halogen-free, and designed for a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi NUD3112DMT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NUD3112DMT1G technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Breakdown Voltage | 14V |
| Drain to Source Resistance | 900mR |
| Drain to Source Voltage (Vdss) | 14V |
| Fall Time | 61ns |
| Gate to Source Voltage (Vgs) | 6V |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 380mW |
| Max Supply Voltage | 14V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Outputs | 2 |
| On-state Resistance-Max | 1.2R |
| Output Configuration | Low Side |
| Output Current | 400mA |
| Output Voltage | 14V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 380mW |
| Radiation Hardening | No |
| Rated Current-Max | 500mA |
| Reach SVHC Compliant | No |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUD3112DMT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
