
N-channel DC motor driver in a 3-pin SOT-23 surface mount package. Features a 14V drain-to-source breakdown voltage and 900mΩ on-state resistance. Supports a maximum continuous drain current of 500mA and a maximum output current of 400mA. Operates with a gate-to-source voltage of 6V and offers an on/off interface. This RoHS compliant component has a maximum operating temperature of 85°C.
Onsemi NUD3112LT1G technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Breakdown Voltage | 14V |
| Drain to Source Resistance | 900mR |
| Drain to Source Voltage (Vdss) | 14V |
| Fall Time | 61ns |
| Gate to Source Voltage (Vgs) | 6V |
| Halogen Free | Halogen Free |
| Height | 0.04inch |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Supply Voltage | 14V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| On-state Resistance-Max | 900MR |
| Output Configuration | Low Side |
| Output Current | 400mA |
| Output Voltage | 14V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Rated Current-Max | 500mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUD3112LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
