
Surface mount motor driver IC featuring N-channel configuration and a 3-pin SOT-23 package. Delivers up to 200mA output current with a maximum drain to source voltage of 28V. Offers a continuous drain current of 150mA and a low on-state resistance of 800mR. Operates within a temperature range of -40°C to 125°C, with a gate to source voltage of 12V. This RoHS compliant component is designed for on/off interface control.
Sign in to ask questions about the Onsemi NUD3124LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NUD3124LT1G technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 150mA |
| Drain to Source Breakdown Voltage | 28V |
| Drain to Source Resistance | 800mR |
| Drain to Source Voltage (Vdss) | 28V |
| Fall Time | 708ns |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| On-state Resistance-Max | 1.4R |
| Output Configuration | Low Side |
| Output Current | 200mA |
| Output Voltage | 28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Rated Current-Max | 200mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MicroIntegration™ |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUD3124LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
