
Surface mount motor driver IC featuring two N-channel outputs, capable of handling up to 200mA output current and 60V drain-to-source voltage. This component offers a low-side output configuration with a maximum on-state resistance of 3.7 Ohms and a continuous drain current of 150mA. Operating across a wide temperature range of -40°C to 125°C, it utilizes a simple On/Off interface and is supplied in a compact 3mm x 1.5mm x 0.94mm SC package.
Onsemi NUD3160DMT1G technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 150mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 1.8R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 600ns |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Supply Voltage | 60V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-state Resistance-Max | 3.7R |
| Output Configuration | Low Side |
| Output Current | 200mA |
| Output Voltage | 61V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 380mW |
| Radiation Hardening | No |
| Rated Current-Max | 263mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MicroIntegration™ |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUD3160DMT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
