
N-channel MOSFET motor driver in a 3-pin SOT-23 package, designed for surface mounting. Features a 60V drain-source breakdown voltage and a maximum continuous drain current of 150mA. Offers a low on-state resistance of 1.8 Ohms (typical) and a maximum of 2.4 Ohms. Operates with a gate-source voltage up to 12V and provides a 60V maximum supply voltage. This RoHS compliant component has a fall time of 600ns and a power dissipation of 225mW.
Onsemi NUD3160LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 150mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 1.8R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 600ns |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Supply Voltage | 60V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-state Resistance-Max | 2.4R |
| Output Configuration | Low Side |
| Output Current | 200mA |
| Output Voltage | 61V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Rated Current-Max | 200mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MicroIntegration™ |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUD3160LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
