Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NUD4001DEVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Input Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 350mA |
| Output Current per Channel | 350mA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUD4001DEVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
