
The NUD4001DR2 is a surface mount SOP-8 driver IC from Onsemi with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is lead-free and has a power dissipation of 1.13W. The IC is packaged in a cut tape package quantity of 1 and is not RoHS compliant. It is designed for use in applications where a high level of reliability and performance are required.
Onsemi NUD4001DR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 1.13W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NUD4001DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
