
This single-channel driver IC features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 200V and a power dissipation of 1.13W. The IC is mounted using surface mount technology and is packaged in a SOIC package. It is not RoHS compliant.
Onsemi NUD4011DR2 technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 200V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 70mA |
| Output Voltage | 198V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.13W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NUD4011DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
