
Four-channel LED driver IC with 70mA output current per channel, capable of driving up to 30 segments. Features PWM dimming and operates from a 3.6V to 200V input voltage range, with a maximum output voltage of 198V. Housed in a narrow SOIC-8 package for surface mounting, this component offers a maximum power dissipation of 1.13W and operates across a temperature range of -40°C to 125°C. RoHS and Halogen Free compliant, supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi NUD4011DR2G technical specifications.
| Package/Case | SOIC |
| Current Rating | 70mA |
| Dimming | PWM |
| Halogen Free | Halogen Free |
| Height | 0.069inch |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Max Input Voltage | 200V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Max Output Voltage | 200V |
| Max Power Dissipation | 1.13W |
| Max Supply Voltage | 200V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 30 |
| Output Current | 70mA |
| Output Current per Channel | 70mA |
| Output Voltage | 198V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.13W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.157inch |
| RoHS | Compliant |
No datasheet is available for this part.
