
Unidirectional LED Shunt Protection Device designed for circuit protection. Features a minimum breakdown voltage of 5.5V and a maximum operating temperature of 150°C. Operates within a temperature range of -40°C to 150°C, with a hold current of 12mA and a maximum reverse leakage current of 250uA. Packaged in a DO-216AA case, this device is RoHS compliant and halogen-free.
Onsemi NUD4700SNT1G technical specifications.
| Package/Case | DO-216AA |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Height | 1.15mm |
| Hold Current | 12mA |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Min Breakdown Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 250uA |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.56W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1V |
| RMS Current (Irms) | 100uA |
| RoHS Compliant | Yes |
| Voltage | 5.5V |
| Width | 2.18mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUD4700SNT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
