
The NUF2101MT1 is a 3-channel EMI filter from Onsemi with a capacitance of 55pF. It is packaged in a TSOP package and is not RoHS compliant. The filter has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for use in data line applications and provides ESD protection. The device is available in quantities of 3000 per reel and is packaged in tape and reel format.
Sign in to ask questions about the Onsemi NUF2101MT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NUF2101MT1 technical specifications.
| Capacitance | 55pF |
| Package/Case | TSOP |
| ESD Protection | Yes |
| Lead Free | Contains Lead |
| Max DC Current | 100nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 3 |
| Number of Lines | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Unshielded |
| DC Rated Voltage | 5.25V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NUF2101MT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
