
3-channel data line EMI/RFI filter with integrated ESD protection. Features 55pF capacitance per line, 1mA current rating, and 33.7 Ohm maximum DC resistance. Operates from -55°C to 125°C with a 5.25V operating and DC rated voltage. Packaged in a TSOP (Thin Small Outline Package) with gull wing termination, supplied on a 3000-piece tape and reel. RoHS and Halogen Free compliant.
Onsemi NUF2101MT1G technical specifications.
| Capacitance | 55pF |
| Package/Case | TSOP |
| Current Rating | 1mA |
| DC Resistance-Max | 33.7R |
| Depth | 3mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max DC Current | 100nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Number of Channels | 3 |
| Number of Lines | 3 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Gull Wing |
| DC Rated Voltage | 5.25V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF2101MT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
