
3-line EMI filter and upstream terminator with integrated ESD protection. Features 42pF capacitance, 8V max breakdown voltage, and 100A current rating. Operates bidirectionally across a -55°C to 125°C temperature range with a 5.25V max supply voltage. Packaged in a compact SOT-363 (SC-88/SC70-6) 6-lead surface mount package, supplied on a 3000-piece tape and reel. RoHS and Halogen Free compliant.
Onsemi NUF2221W1T2G technical specifications.
| Capacitance | 42pF |
| Package/Case | SOT-363 |
| Current Rating | 100A |
| Depth | 2.2mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 8V |
| Max DC Current | 100nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Supply Current | 10nA |
| Max Supply Voltage | 5.25V |
| Number of Bits | 2 |
| Number of Channels | 3 |
| Number of Lines | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Gull Wing |
| Test Frequency | 1MHz |
| DC Rated Voltage | 5.25V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF2221W1T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
