
4-channel EMI/RFI filter for data lines, featuring integrated ESD protection. Offers 100 Ohm resistance and 13pF capacitance per line, with attenuation up to -25dB across an 800 to 5000 MHz operating frequency range. This surface-mount device (SMD/SMT) is housed in a compact 1.8x1.2mm UDFN8 package, operating from -40°C to 85°C. It is RoHS and Halogen Free compliant.
Onsemi NUF4001MUT2G technical specifications.
| Attenuation Value | -25dB |
| Capacitance | 13pF |
| Package/Case | SMD/SMT |
| Circuit Type | Filter |
| Depth | 1.2mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Elements | 8 |
| Number of Lines | 4 |
| Operating Frequency | 800 to 5000 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | Flat |
| DC Rated Voltage | 7V |
| Width | 1.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
