
4-channel EMI/RFI filter with integrated ESD protection, featuring 200 Ohm resistance and 15pF capacitance per channel. Offers 35dB attenuation at 125MHz, operating across 900 to 2400 MHz. Housed in a compact 2x2mm DFN8 package, this halogen-free and lead-free component is RoHS compliant, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NUF4401MNT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Attenuation Value | 35dB |
| Capacitance | 15pF |
| Package/Case | DFN |
| Circuit Type | Filter |
| Depth | 2mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Elements | 8 |
| Number of Lines | 4 |
| Operating Frequency | 900 to 2400 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | NUF4401MN |
| Shielding | Unshielded |
| Termination | Flat |
| Test Frequency | 125MHz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF4401MNT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
