
The NUF6001MUT2G is a 6-channel EMI filter from Onsemi, designed for use in data line applications. It features 12 elements and operates over a frequency range of 800 to 3000 MHz. The filter is available in a tape and reel packaging format, with 3000 units per package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The NUF6001MUT2G is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the Onsemi NUF6001MUT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NUF6001MUT2G technical specifications.
| Attenuation Value | -30dB |
| Capacitance | 17pF |
| Circuit Type | Filter |
| Depth | 1.2mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 6 |
| Number of Elements | 12 |
| Number of Lines | 6 |
| Operating Frequency | 800 to 3000 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | Flat |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF6001MUT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
