
6-channel EMI/RFI filter with integrated ESD protection, featuring 100 Ohm resistance and 13pF capacitance per channel. Offers 30dB attenuation from 800 to 2400 MHz, with a maximum DC current of 100nA. Housed in a compact 3.0x1.35mm DFN package, this lead-free and halogen-free component operates from -40°C to 85°C. Supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Attenuation Value | 30dB |
| Capacitance | 13pF |
| Package/Case | DFN |
| Circuit Type | Filter |
| Depth | 1.35mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 100nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 6 |
| Number of Elements | 12 |
| Number of Lines | 6 |
| Operating Frequency | 800 to 2400 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Flat |
| Test Frequency | 138MHz |
| Width | 1.35mm |
| RoHS | Compliant |