Sign in to ask questions about the Onsemi NUF8000MUT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NUF8000MUT2G technical specifications.
| Attenuation Value | -30dB |
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Depth | 1.2mm |
| ESD Protection | Yes |
| Height | 0.5mm |
| Length | 3.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Channels | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF8000MUT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
