
The NUF8001MUT2G is an 8-channel 16-element EMI filter from Onsemi, designed for use in high-frequency applications. It has a capacitance of 12pF and an attenuation value of -25dB. The filter is available in a tape and reel packaging with a quantity of 3000 units. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The filter has a flat termination and is lead-free.
Sign in to ask questions about the Onsemi NUF8001MUT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NUF8001MUT2G technical specifications.
| Attenuation Value | -25dB |
| Capacitance | 12pF |
| Circuit Type | Filter |
| Depth | 1.2mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Number of Elements | 16 |
| Number of Lines | 8 |
| Operating Frequency | 800 to 5000 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | Flat |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUF8001MUT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
