
This 8-channel 16-element 8-line EMI/RFI filter is designed for high-frequency applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The filter is RoHS compliant and lead free, with a flat termination. It has a capacitance of 7pF and an attenuation value of -20dB.
Onsemi NUF8010MUT2G technical specifications.
| Attenuation Value | -20dB |
| Capacitance | 7pF |
| Circuit Type | Filter |
| Current Rating | 100nA |
| Depth | 1.2mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Breakdown Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Number of Elements | 16 |
| Number of Lines | 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | Flat |
| Width | 1.2mm |
| RoHS | Compliant |
No datasheet is available for this part.