
Unidirectional ESD protection array in a TSOP package, offering 1pF capacitance and 12V clamping voltage. Features a 5V reverse standoff voltage, 1uA leakage current, and 8A peak pulse current. Designed for power line protection with a maximum breakdown voltage of 7.5V and operating temperature range of -40°C to 125°C. This halogen-free, lead-free component is supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NUP2114UCMR6T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1pF |
| Package/Case | TSOP |
| Clamping Voltage | 12V |
| Clamping Voltage-Max | 10V |
| Depth | 1.5mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3mm |
| Max Breakdown Voltage | 7.5V |
| Min Breakdown Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 19A |
| Number of Channels | 1 |
| Number of Lines | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Polarity | Bidirectional, Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP2114UCMR6T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
