
The NUP2201MR6T1 is a unidirectional transient voltage suppressor with a minimum breakdown voltage of 6V and a maximum surge current of 25A. It operates over a temperature range of -40°C to 125°C and is available in a TSOP package. The device is suitable for surface mount applications and has a peak pulse power of 500W. However, it is not RoHS compliant and contains lead.
Onsemi NUP2201MR6T1 technical specifications.
| Capacitance | 5pF |
| Package/Case | TSOP |
| Clamping Voltage | 20V |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 25A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 6V |
| Width | 1.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NUP2201MR6T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
