
Bidirectional Transient Voltage Suppressor (TVS) in a TSOP package, offering 500W peak pulse power dissipation and 25A peak pulse current handling. Features a 5pF capacitance, 20V clamping voltage, and 6V minimum breakdown voltage. Designed for ESD and power line protection, this lead-free, RoHS-compliant component operates from -40°C to 125°C and is supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NUP2201MR6T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 5pF |
| Package/Case | TSOP |
| Clamping Voltage | 20V |
| Clamping Voltage-Max | 20V |
| Depth | 1.5mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 3mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 5uA |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Number of Lines | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 6V |
| Width | 1.5mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP2201MR6T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
