Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NUP2301MW6T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3pF |
| Package/Case | SOT-363 |
| Depth | 1.25mm |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 2.5uA |
| Length | 2mm |
| Min Breakdown Voltage | 70V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 2.5uA |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 70V |
| Reverse Voltage | 70V |
| RoHS Compliant | No |
| DC Rated Voltage | 6V |
| Working Voltage | 70V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NUP2301MW6T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
