
Bidirectional TVS diode array offering low capacitance (3pF) for ESD protection. Features a 70V breakdown voltage, 2A peak pulse current, and 2.5uA leakage current. Designed for I2C interfaces, this 6-lead SC-packaged component operates from -55°C to 150°C and is RoHS and Halogen Free compliant. Ideal for automotive applications with AEC-Q101 qualification.
Onsemi NUP2301MW6T1G technical specifications.
| Capacitance | 3pF |
| Package/Case | SC |
| Clamping Voltage-Max | 70V |
| Depth | 1.25mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 2mm |
| Max Breakdown Voltage | 70V |
| Min Breakdown Voltage | 70V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 2.5uA |
| Max Reverse Leakage Current | 2.5uA |
| Max Surge Current | 2A |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Peak Pulse Current | 2A |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 70V |
| Reverse Voltage | 70V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| DC Rated Voltage | 6V |
| Width | 1.35mm |
| Working Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP2301MW6T1G to view detailed technical specifications.
No datasheet is available for this part.
