
Quad, ultra-low capacitance transient voltage suppressor (TVS) offering unidirectional protection for four lines with three independent channels. Features a minimum breakdown voltage of 5.2V and a reverse standoff voltage of 4V, with a low leakage current of 1µA. Operating voltage is 12V, and the device boasts a minimal 0.9pF capacitance. Housed in a compact UDFN6 1.6x1.6mm package, this halogen-free, lead-free, and RoHS-compliant component operates from -40°C to 125°C. Supplied on a 3000-piece tape and reel.
Onsemi NUP3112UPMUTAG technical specifications.
| Capacitance | 0.9pF |
| Depth | 1.2mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.8mm |
| Min Breakdown Voltage | 5.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 3 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 4V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.
