
The NUP3115UPMUTAG is a bidirectional transient voltage suppressor with a clamping voltage of 22V. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This component is packaged in a S-XDSO-N6 package type and is suitable for surface mount applications. The device has a peak pulse current rating of 3A and is part of the NUP3112UPMU series.
Sign in to ask questions about the Onsemi NUP3115UPMUTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NUP3115UPMUTAG technical specifications.
| Clamping Voltage | 22V |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Number of Lines | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Series | NUP3112UPMU |
| Termination | SMD/SMT |
| Weight | 0.000146oz |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP3115UPMUTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
