
The NUP4012PMUTAG is a unidirectional TVS diode with a minimum breakdown voltage of 5.2V and a maximum reverse leakage current of 1uA. It operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. The device is RoHS compliant and available in a package quantity of 3000 units per reel. The NUP4012PMUTAG is part of the NUP4012PMU series and features a capacitance of 0.7pF.
Onsemi NUP4012PMUTAG technical specifications.
| Capacitance | 0.7pF |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 5.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 5.2V |
| Reverse Standoff Voltage | 4V |
| RoHS Compliant | Yes |
| Series | NUP4012PMU |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP4012PMUTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
