
Unidirectional TVS diode array offering 4 channels of ESD protection for high-speed data lines. Features ultra-low 0.5pF capacitance per line, a minimum breakdown voltage of 5.5V, and a reverse standoff voltage of 5V. Housed in a compact SOT-953-5 package (1x0.8mm) with 0.35mm pitch, this halogen-free and lead-free component operates from -40°C to 125°C with a low leakage current of 1µA. Supplied on an 8000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.5pF |
| Package/Case | SOT-953-5 |
| Depth | 0.8mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1mm |
| Min Breakdown Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
