
ESD Protection Array, 4-Channel 4 Channel ESD Array, 5 Pin Flip-Chip CSP, 3000-DSFTP
Checking distributor stock and pricing after the page loads.
Onsemi NUP4103FCT1 technical specifications.
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
No datasheet is available for this part.
