
4-channel ESD protection array for data lines, featuring ZENER diode type and unidirectional operation. Offers 30pF capacitance per channel, a minimum breakdown voltage of 6V, and a maximum operating voltage of 5.5V. Designed for surface mount termination with a compact 1.33mm x 0.96mm x 0.45mm Flip-Chip CSP package. Operates across a temperature range of -40°C to 85°C, with a low leakage current of 100nA. This component is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Onsemi NUP4103FCT1G technical specifications.
| Capacitance | 30pF |
| Depth | 0.96mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.33mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.
