
Unidirectional TVS diode for transient voltage suppression. Features a 3.3V working voltage, 5V minimum breakdown voltage, and 14V clamping voltage. Offers a 25A peak pulse current and 450W peak pulse power, with a low leakage current of 5uA. Surface mountable in a 2.6mm x 2.6mm UDFN-10 package, this lead-free component operates from -40°C to 125°C and is RoHS compliant.
Onsemi NUP4105MUTAG technical specifications.
| Capacitance | 5pF |
| Clamping Voltage | 14V |
| Depth | 2.6mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 2.6mm |
| Min Breakdown Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 26A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 450W |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP4105MUTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
