
Unidirectional transient voltage suppressor array offering sub-1.0 pF capacitance per line. Features a 5.5V reverse standoff voltage and 6V reverse breakdown voltage, with a clamping voltage of 12.1V. Designed for ESD protection with 4 channels, it handles a peak pulse current of 8A and a max surge current of 19A. This halogen-free, lead-free component operates from -40°C to 125°C and is supplied in a compact TSOP package on a 3000-piece tape and reel.
Onsemi NUP4114HMR6T1G technical specifications.
| Capacitance | 1pF |
| Package/Case | TSOP |
| Clamping Voltage | 12.1V |
| Depth | 1.5mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3mm |
| Min Breakdown Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 19A |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.6mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP4114HMR6T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
