
This unidirectional transient voltage suppressor (TVS) array offers robust ESD protection for four lines with a low 0.6pF capacitance. Featuring a 5.5V reverse standoff voltage and 10V clamping voltage, it is designed for 3.3V operating supply voltage. The component is housed in a compact SC package (SC-88/SC70-6/SOT-363) with SMD/SMT termination, suitable for tape and reel packaging. It operates across a wide temperature range of -40°C to 125°C and boasts a peak pulse current rating of 8A. This device is RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi NUP4114UCLW1T2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NUP4114UCLW1T2G technical specifications.
| Capacitance | 0.6pF |
| Package/Case | SC |
| Clamping Voltage | 10V |
| Depth | 1.25mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2mm |
| Min Breakdown Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1uA |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.35mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP4114UCLW1T2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
