
Uni-directional diode array for circuit protection, featuring a 6-pin SC-88 package with surface mount capability. This plastic, lead-frame SMT component offers a maximum working voltage of 5.5V and a maximum clamping voltage of 10V, with a low maximum leakage current of 1uA. Designed with four elements per chip, it operates within a temperature range of -40°C to 125°C and has compact dimensions of 2mm x 1.25mm x 0.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NUP4114UCW1T2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NUP4114UCW1T2G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SC |
| Package/Case | SC-88 |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Quad |
| Type | Diode Array |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 5.5V |
| Maximum Clamping Voltage | 10V |
| Maximum Leakage Current | 1uA |
| Number of Elements per Chip | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NUP4114UCW1T2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.