
Unidirectional Transient Voltage Suppressor (TVS) array offering 1pF capacitance and 1A max surge current. Features a 5.5V reverse standoff voltage, 11.2V clamping voltage, and 8A peak pulse current. Designed for ESD protection with a low leakage current of 1uA. Housed in a compact SOT-563-6 SMD/SMT package, this component operates within a -40°C to 125°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NUP4114UPXV6T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1pF |
| Package/Case | SOT-563-6 |
| Clamping Voltage | 11.2V |
| Depth | 1.2mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.6mm |
| Min Breakdown Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1A |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 2 |
| Number of Lines | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.2mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP4114UPXV6T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
