Onsemi NUP4201DR2 technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 12V |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10A |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 6V |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NUP4201DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
