
Unidirectional 4-line ESD/surge protector in a narrow SOIC-8 package. Features a 5V reverse standoff voltage, 6V reverse breakdown voltage, and 12V clamping voltage. Offers 10A max surge current and 500W peak pulse power dissipation. Operates across a -55°C to 150°C temperature range with 10µA leakage current.
Checking distributor stock and pricing after the page loads.
Onsemi NUP4201DR2G technical specifications.
| Capacitance | 10pF |
| Package/Case | SOIC |
| Clamping Voltage | 12V |
| Clamping Voltage-Max | 25V |
| Depth | 4mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 5mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 10A |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Number of Elements | 8 |
| Number of Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
