
Unidirectional Transient Voltage Suppressor (TVS) designed for high-speed data lines. Features low capacitance of 5pF, a clamping voltage of 20V, and 500W peak pulse power. Operates with a reverse standoff voltage of 5V and a maximum breakdown voltage of 6V. Offers ESD protection across 4 lines, with a maximum surge current capability of 25A. Packaged in a compact TSOP case with SMD/SMT termination, suitable for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5pF |
| Package/Case | TSOP |
| Clamping Voltage | 20V |
| Clamping Voltage-Max | 20V |
| Depth | 1.5mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 3mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 25A |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 6V |
| Width | 1.5mm |
| Working Voltage | 5V |
| RoHS | Compliant |
