
Bidirectional Transient Voltage Suppressor (TVS) for high-speed data lines, featuring low capacitance of 5pF and ESD protection. Offers 4 lines of protection with a clamping voltage of 20V and a minimum breakdown voltage of 6V. Designed for USB interfaces, this component operates at 5V with a maximum power dissipation of 500W and a peak pulse current of 28A. Packaged in an SC-88/SC70-6/SOT-363 6-lead SMD/SMT package, it operates from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Onsemi NUP4202W1T2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NUP4202W1T2G technical specifications.
| Capacitance | 5pF |
| Package/Case | SC |
| Clamping Voltage | 20V |
| Depth | 1.25mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Interface | USB |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 2mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 28A |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 1 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.35mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP4202W1T2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
