
The NUP4212UPMUTAG is a unidirectional TVS diode with a clamping voltage of 14.3V and a reverse standoff voltage of 4V. It operates within a temperature range of -40°C to 125°C and is available in a 6-lead S-PDSO-N6 package. This component is lead-free and halogen-free, and is compliant with RoHS regulations. It features a low leakage current of 1uA and is suitable for use in high-reliability applications.
Onsemi NUP4212UPMUTAG technical specifications.
| Clamping Voltage | 14.3V |
| Depth | 1.2mm |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Number of Lines | 6 |
| Operating Supply Voltage | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 4V |
| RoHS Compliant | Yes |
| Series | NUP4212UPMU |
| Termination | SMD/SMT |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP4212UPMUTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
