
Bidirectional transient voltage suppressor diode array offering 4 channels of ESD protection. Features low 3pF capacitance, 70V breakdown voltage, and 2.5uA leakage current. Designed for robust protection with a 2A surge current capability. Housed in a compact SC package, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Onsemi NUP4301MR6T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NUP4301MR6T1G technical specifications.
| Capacitance | 3pF |
| Package/Case | SC |
| Depth | 1.5mm |
| Direction | Bidirectional |
| Forward Current | 715mA |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 3mm |
| Max Breakdown Voltage | 70V |
| Min Breakdown Voltage | 70V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 2.5uA |
| Max Surge Current | 2A |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 70V |
| Reverse Voltage | 70V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| Width | 1.5mm |
| Working Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUP4301MR6T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
