
Schottky Diode Array for ESD Protection, TSOP-6, 3000-REEL
Onsemi NUP4302MR6T1 technical specifications.
| Capacitance | 28pF |
| Package/Case | TSOP |
| Current Rating | 200mA |
| Depth | 1.5mm |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 30uA |
| Length | 3mm |
| Min Breakdown Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 30uA |
| Number of Bidirectional Channels | 4 |
| Number of Lines | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 25V |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| Working Voltage | 30V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
